The PM3BC-Y/GW7.5 is a green and yellow diffused lens indicator from Bivar, offering a luminous intensity of 4mcd and a viewing angle of 45°. It is available in a bulk packaging with 100 units per package. The PM3 series features a wire termination, making it suitable for various applications.
Bivar PM3BC-Y/GW7.5 technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
No datasheet is available for this part.