LED Panel Mount Indicators HE Red/Grn 635/568nm 40mcd Wht Diff Wire
Bivar PM3BC5VW12-ER technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | Diffused |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.