
The PM3BCW14 is a surface-mount LED from Bivar, featuring a diffused lens and a luminous intensity of 6 millicandela. It is available in a bulk packaging configuration with 100 units per package. The LED has a viewing angle of 45 degrees and is terminated with wire. The PM3 series from Bivar offers a range of LED options with various illumination colors and luminous intensities.
Bivar PM3BCW14 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.