The PM3BCW18-CC is a Green/Red LED from Bivar with a diffused lens and a luminous intensity of 6mcd. It has a viewing angle of 45° and is available in a bulk packaging with 100 units per package. The PM3 series LED is suitable for various applications.
Bivar PM3BCW18-CC technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.