The PM3BCW3 is a Green/Red LED from Bivar with a luminous intensity of 6mcd and a diffused lens. It features a 45° viewing angle and is available in a bulk packaging quantity of 100. The LED is part of the PM3 series and has wire termination.
Bivar PM3BCW3 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.