
The PM3BCW3-CC3 is a Green/Red LED from Bivar with a luminous intensity of 6mcd and a viewing angle of 45°. It is available in a bulk packaging with 100 units per package. The LED features a socket termination and is part of the PM3 series.
Sign in to ask questions about the Bivar PM3BCW3-CC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3BCW3-CC3 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BCW3-CC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.