
This blue LED has a luminous intensity of 25 millicandela and a viewing angle of 30 degrees. It operates at a voltage of 4 volts and is packaged in a 100-unit tray. The device is RoHS compliant and part of the PM3 series.
Sign in to ask questions about the Bivar PM3BWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3BWC technical specifications.
| Current | 25mA |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.