This blue LED from Bivar features a luminous intensity of 20mcd and a diffused lens color. The PM3 series LED has a viewing angle of 45° and is available in a bulk packaging quantity of 100. The termination type is wire.
Bivar PM3BWD12VW24-ER technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.