The PM3BWD12VW6-ER is a blue LED from Bivar with a forward current of 20mA and a luminous intensity of 20mcd. It features a diffused lens and a viewing angle of 35°. The device operates at a wavelength of 430nm and is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Bivar PM3BWD12VW6-ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3BWD12VW6-ER technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 35° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3BWD12VW6-ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.