LED Panel Mount Indicators Blue 430nm 20mcd Water Clr Lens Wire
Bivar PM3BWD5VW18-ER technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 35° |
| RoHS | Compliant |
No datasheet is available for this part.