The PM3BWDW12-CC2 is a blue diffused LED with a luminous intensity of 10mcd and a viewing angle of 40°. It is available in a bulk packaging quantity of 100. The LED has a blue illumination color and a blue color. It is part of the PM3 series.
Bivar PM3BWDW12-CC2 technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Diffused |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.