
The PM3GC5VW12-CC is a green LED from Bivar with a luminous intensity of 75 millicandela. It features a 30° viewing angle and is available in bulk packaging with a package quantity of 100. The LED is part of the PM3 series and has a termination type of socket.
Bivar PM3GC5VW12-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 75mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.