The PM3GC5VW6-CC is a green LED with a luminous intensity of 75 millicandela and a viewing angle of 30 degrees. It is available in a bulk packaging quantity of 100. The LED has a green illumination color and a clear lens color. It is part of the PM3 series from Bivar.
Bivar PM3GC5VW6-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 75mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GC5VW6-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.