LED Panel Mount Indicators Green 565nm 65mcd Water Clr Wire & Con
Bivar PM3GCW4-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 65mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.