The PM3GCW4.5-CBK is a green LED from Bivar with a luminous intensity of 40 millicandelas and a viewing angle of 30 degrees. It features a wire termination and is packaged in bulk quantities of 100. The PM3 series LED is suitable for various applications requiring green illumination.
Bivar PM3GCW4.5-CBK technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GCW4.5-CBK to view detailed technical specifications.
No datasheet is available for this part.