The PM3GCW6 is a green LED with a luminous intensity of 40mcd and a viewing angle of 30°. It features a clear lens and green illumination color. The component is available in a bulk packaging quantity of 100. The PM3 series is a line of LEDs offered by Bivar.
Sign in to ask questions about the Bivar PM3GCW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GCW6 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GCW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.