Checking distributor stock and pricing after the page loads.
Bivar PM3GD12V technical specifications.
| Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 35° |
| Voltage | 12V |
| RoHS | Compliant |