The PM3GD12VW10 is a green LED from Bivar with a luminous intensity of 25 millicandelas. It features a diffused lens and a viewing angle of 40 degrees. The LED is available in a bulk packaging with 100 units per package and has a wire termination.
Bivar PM3GD12VW10 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.