Sign in to ask questions about the Bivar PM3GD12VW12-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GD12VW12-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Diffused |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GD12VW12-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.