The PM3GD5VW1-CC is a green LED from Bivar with a luminous intensity of 25 millicandela. It features a diffused lens and a viewing angle of 45 degrees. The LED is packaged in bulk with 100 units per package. The PM3 series from Bivar offers a range of LED options with various specifications.
Bivar PM3GD5VW1-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.