LED Panel Mount Indicators Green 565nm 30mcd Diff Wire & Con
Bivar PM3GD5VW12-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.