This green LED features a luminous intensity of 25 millicandela and a diffused lens color. It has a viewing angle of 45 degrees and is available in a bulk packaging quantity of 100. The PM3 series LED is a wire-terminated device.
Bivar PM3GD5VW24-CB technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.