
The PM3GD5VW8 is a green LED from Bivar with a luminous intensity of 25mcd and a viewing angle of 45°. It is available in a bulk packaging with 100 units per package. The LED features a wire termination and is part of the PM3 series. The color of the illumination and lens is green, providing a diffused light output.
Bivar PM3GD5VW8 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.