
This green LED has a luminous intensity of 6 millicandelas and a diffused lens with a viewing angle of 45 degrees. It is available in a bulk packaging quantity of 100 and features a socket termination. The PM3 series LED is manufactured by Bivar.
Sign in to ask questions about the Bivar PM3GDLW12-CC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDLW12-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDLW12-CC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.