The PM3GDLW3-CBK is a green LED with a luminous intensity of 2mcd and a viewing angle of 40°. It is available in a bulk packaging quantity of 100. The LED has a wire termination. The PM3 series is a general-purpose LED product line.
Bivar PM3GDLW3-CBK technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.