The PM3GDLW6-CBK is a green LED from Bivar with a luminous intensity of 2mcd and a diffused lens color. It has a viewing angle of 40° and is available in a bulk packaging with 100 units per package. The LED is terminated with wire and is part of the PM3 series.
Bivar PM3GDLW6-CBK technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.