The PM3GDLW6-CC is a green diffused LED with a luminous intensity of 6mcd and a viewing angle of 45°. It is available in a bulk packaging quantity of 100. The LED features a green illumination color and a green color. It is part of the PM3 series and is terminated with a socket.
Bivar PM3GDLW6-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.