The PM3GDW10 is a green LED from Bivar with a luminous intensity of 30mcd and a diffused lens color. It has a viewing angle of 40° and is available in a bulk packaging quantity of 100. The LED is terminated with wire and is part of the PM3 series.
Sign in to ask questions about the Bivar PM3GDW10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDW10 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.