The PM3GDW10-CC is a green LED with a luminous intensity of 30mcd and a viewing angle of 40°. It features a diffused lens color and is available in a bulk packaging with 100 units per package. The LED is terminated with a socket and is part of the PM3 series from Bivar.
Bivar PM3GDW10-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.