The PM3GDW12 is a green diffused LED from Bivar with a luminous intensity of 25 millicandelas at 2.1 volts and 30 milliamperes. It is designed for panel mount applications with wire leads. This LED is compliant with RoHS regulations and is available in quantities of 100. The viewing angle is 40 degrees.
Bivar PM3GDW12 technical specifications.
| Current | 30mA |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Panel |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM3GDW12 to view detailed technical specifications.
No datasheet is available for this part.