
The PM3GDW12-CC2 is a green LED from Bivar with a luminous intensity of 25mcd and a viewing angle of 40°. It is available in a bulk packaging with 100 units per package. The LED features a diffused lens color and is terminated with a socket.
Sign in to ask questions about the Bivar PM3GDW12-CC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDW12-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW12-CC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.