The PM3GDW3-CC is a green LED from Bivar with a luminous intensity of 30 millicandelas. It features a diffused lens and a viewing angle of 40 degrees. The LED is available in a bulk packaging with 100 units per package. The PM3 series is a line of LEDs from Bivar.
Sign in to ask questions about the Bivar PM3GDW3-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDW3-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW3-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.