
The PM3GDW3-CC2 is a green diffused LED from Bivar with a luminous intensity of 25 millicandelas. It features a 40° viewing angle and is available in a bulk packaging quantity of 100. This LED is part of the PM3 series and has a socket termination.
Sign in to ask questions about the Bivar PM3GDW3-CC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDW3-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW3-CC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.