The PM3GDW4-CC is a green LED from Bivar with a luminous intensity of 30 millicandela and a viewing angle of 40 degrees. It features a diffused lens and is available in a bulk packaging with 100 units per package. The PM3 series LED is suitable for general illumination applications.
Bivar PM3GDW4-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW4-CC to view detailed technical specifications.
No datasheet is available for this part.