Sign in to ask questions about the Bivar PM3GDW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDW6 technical specifications.
| Color | Green |
| Current | 30mA |
| Diameter | 2.92mm |
| Forward Current | 20mA |
| Height | 3.63mm |
| Housing Color | Black |
| Lead Length | 152mm |
| Lens Color | Green |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Number of Contacts | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PM3 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.