
The PM3GDW6-CC2 is a green LED from Bivar with a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. It is available in a bulk packaging configuration with a package quantity of 100 units. This LED is compliant with RoHS regulations and features a diffused lens color. The PM3 series from Bivar offers a range of LED products with various specifications.
Sign in to ask questions about the Bivar PM3GDW6-CC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GDW6-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GDW6-CC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.