
The PM3GT is a green LED from Bivar with a luminous intensity of 40mcd and a viewing angle of 30°. It operates at a voltage of 2.1V and a current of 30mA. The LED features a dome lens with clear transparency and a wavelength of 568nm. It is available in a tray packaging with 100 units per package and is RoHS compliant.
Bivar PM3GT technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 30° |
| Voltage | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
No datasheet is available for this part.