LED Panel Mount Indicators Green 565nm 75mcd Tinted Lens Wire
Bivar PM3GT5VW14 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 75mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 20° |
| RoHS | Compliant |
No datasheet is available for this part.