The PM3GT5VW14-CB4 is a green LED from Bivar with a luminous intensity of 75 millicandela and a viewing angle of 30 degrees. It is available in a bulk packaging with 100 LEDs per package. The LED features a green illumination color and a green lens color.
Bivar PM3GT5VW14-CB4 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 75mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GT5VW14-CB4 to view detailed technical specifications.
No datasheet is available for this part.