Bivar PM3GT5VW14-CC4 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 75mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GT5VW14-CC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.