The PM3GT5VW6 is a green LED from Bivar with a luminous intensity of 75 millicandelas and a viewing angle of 20 degrees. It is available in a bulk packaging with 100 units per package. The LED features a wire termination and is part of the PM3 series.
Sign in to ask questions about the Bivar PM3GT5VW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3GT5VW6 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 75mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3GT5VW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.