The PM3HC is a red LED from Bivar with a luminous intensity of 50mcd and a viewing angle of 30°. It operates at a voltage of 2V and a current of 30mA. The LED is packaged in a tray with 100 units per package. The PM3HC is RoHS compliant.
Bivar PM3HC technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 30° |
| Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.