The PM3HC12VW6-CC is a red LED from Bivar with a luminous intensity of 50mcd and a viewing angle of 30°. It is available in a bulk packaging quantity of 100. The LED has a red illumination color and a clear lens color. The PM3 series is a product line from Bivar.
Bivar PM3HC12VW6-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.