
The PM3HD LED from Bivar features a red diffused lens with a luminous intensity of 30 millicandela. It operates at a voltage of 2 volts and a current of 30 milliamperes. The LED is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar PM3HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3HD technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM3 |
| Viewing Angle | 40° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
