The PM3 series red LED from Bivar features a luminous intensity of 50 millicandelas and a diffused lens color. It has a viewing angle of 45 degrees and is available with wire termination. The LED is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Bivar PM3HD5VW3-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM3HD5VW3-CB technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HD5VW3-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.