
This red LED features a luminous intensity of 50 millicandelas and a diffused lens with a viewing angle of 45 degrees. It is available in a bulk packaging quantity of 100 units and is part of the PM3 series. The LED has a wire termination and is manufactured by Bivar.
Bivar PM3HD5VW8 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.