
The PM3HDLW6-CBK LED from Bivar features a red illumination color with a diffused lens, emitting 2.5 millicandelas of luminous intensity within a 40-degree viewing angle. Available in a bulk packaging quantity of 100, this LED is part of the PM3 series with wire termination.
Bivar PM3HDLW6-CBK technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 2.5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.