The PM3HDLW7-CBK is a red diffused LED from Bivar with a luminous intensity of 2.5 millicandelas. It features a 40° viewing angle and is available in a bulk packaging with 100 units per package. The LED is part of the PM3 series and has a wire termination.
Bivar PM3HDLW7-CBK technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 2.5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.