The PM3HDW10 is a red diffused LED from Bivar with a luminous intensity of 30 millicandelas and a viewing angle of 40 degrees. It is available in a bulk packaging quantity of 100 units. The LED features wire termination and is part of the PM3 series.
Bivar PM3HDW10 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3HDW10 to view detailed technical specifications.
No datasheet is available for this part.