The PM3HDW40 is a red diffused LED from Bivar with a luminous intensity of 30 millicandela and a viewing angle of 40 degrees. It features wire termination and is available in a bulk packaging quantity of 100. The PM3 series LED is suitable for general illumination applications.
Bivar PM3HDW40 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Wire |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.